Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 100V dc

Subtotal (1 reel of 600 units)*

€1,180.20

(exc. VAT)

€1,451.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.967€1,180.20

*price indicative

RS Stock No.:
275-9404
Mfr. Part No.:
870585975005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

15μF

Voltage

100V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.5 mm

Series

WCAP-HTAH

Height

12.5mm

Length

12.5mm

Dissipation Factor

16%

Leakage Current

15μA

Ripple Current

1.32A

Diameter

10mm

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy