Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 100V dc
- RS Stock No.:
- 275-9458
- Distrelec Article No.:
- 303-80-748
- Mfr. Part No.:
- 875575961005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.80 |
| 50 - 99 | €4.48 |
| 100 - 199 | €4.14 |
| 200 + | €3.49 |
*price indicative
- RS Stock No.:
- 275-9458
- Distrelec Article No.:
- 303-80-748
- Mfr. Part No.:
- 875575961005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Hybrid, Polymer | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 12.4 mm | |
| Height | 12.4mm | |
| Series | WCAP-HSG5 | |
| Length | 12.4mm | |
| Lifetime | 10000 h | |
| Leakage Current | 33μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Ripple Current | 1.6A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Hybrid, Polymer | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 12.4 mm | ||
Height 12.4mm | ||
Series WCAP-HSG5 | ||
Length 12.4mm | ||
Lifetime 10000 h | ||
Leakage Current 33μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Ripple Current 1.6A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 2.2 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 3.3 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 1 μF Surface Aluminium Polymer Capacitor, 100V dc
