Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9481
- Mfr. Part No.:
- 875585559001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€640.00
(exc. VAT)
€790.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.64 | €640.00 |
*price indicative
- RS Stock No.:
- 275-9481
- Mfr. Part No.:
- 875585559001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 x 5.8 mm | |
| Series | WCAP-HSAH | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 8.3μA | |
| Dissipation Factor | 14% | |
| Ripple Current | 550mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 5mm | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 x 5.8 mm | ||
Series WCAP-HSAH | ||
Length 5.8mm | ||
Height 5.8mm | ||
Electrolyte Type Hybrid | ||
Leakage Current 8.3μA | ||
Dissipation Factor 14% | ||
Ripple Current 550mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 5mm | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 56 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 63V dc
