Nichicon 390 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 714-8831
- Mfr. Part No.:
- PCK0E391MCO1GS
- Manufacturer:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-8831
- Mfr. Part No.:
- PCK0E391MCO1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 390μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6 mm | |
| Series | CK | |
| Height | 6mm | |
| Length | 6mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.9A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 293μA | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 390μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6 mm | ||
Series CK | ||
Height 6mm | ||
Length 6mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.9A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 293μA | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- CN
CK Series Ultra Low ESR
Ultra-low ESR / high ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Related links
- Nichicon 390 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Polymer Capacitor, 2.5V dc
- KYOCERA AVX 330 μF Surface Polymer Capacitor, 2.5V dc
