Panasonic 270 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 795-5326
- Mfr. Part No.:
- 2R5SVPE270M
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.104 | €5.52 |
| 50 - 95 | €0.95 | €4.75 |
| 100 - 245 | €0.862 | €4.31 |
| 250 - 495 | €0.752 | €3.76 |
| 500 + | €0.692 | €3.46 |
*price indicative
- RS Stock No.:
- 795-5326
- Mfr. Part No.:
- 2R5SVPE270M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Series | SVPE | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Diameter | 5mm | |
| Ripple Current | 3.86A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Series SVPE | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Diameter 5mm | ||
Ripple Current 3.86A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 500μA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPE series
Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 270 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 1.5 mF Surface Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 2.7 mF Surface Polymer Capacitor, 2.5V dc
- Panasonic 1 mF Surface Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 180 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Polymer Capacitor, 2.5V dc
