Vishay 100 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 860-3824
- Mfr. Part No.:
- T55A107M6R3C0070
- Manufacturer:
- Vishay
Subtotal (1 pack of 10 units)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
- Plus 1,990 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.466 | €4.66 |
| 100 - 240 | €0.42 | €4.20 |
| 250 - 490 | €0.396 | €3.96 |
| 500 - 990 | €0.372 | €3.72 |
| 1000 + | €0.349 | €3.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 860-3824
- Mfr. Part No.:
- T55A107M6R3C0070
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Depth | 1.6mm | |
| Series | T55 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Electrolyte Type | Solid | |
| Leakage Current | 63μA | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Ripple Current | 1.05A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Depth 1.6mm | ||
Series T55 | ||
Length 3.2mm | ||
Height 1.6mm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
Electrolyte Type Solid | ||
Leakage Current 63μA | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Ripple Current 1.05A | ||
Minimum Operating Temperature -55°C | ||
T55 Series
Related links
- Vishay 100 μF Surface Polymer Capacitor, 6.3V dc
- Vishay 68 μF Surface Polymer Capacitor, 6.3V dc
- Vishay 4.7 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2 mF Surface Polymer Capacitor, 6.3V dc
