Broughton VF600 Duct Fan 14400m³/h 600mm blade diameter 1 speed 230 V with plug: Type F - German Schuko, Type G -
- RS Stock No.:
- 239-9549
- Mfr. Part No.:
- VF600 EUK
- Manufacturer:
- Broughton
1 In stock for delivery within 2 working days
Price 1 Box of 1
€1,027.24
(exc. VAT)
€1,263.51
(inc. VAT)
Box(es) | Per Box |
1 + | €1,027.24 |
- RS Stock No.:
- 239-9549
- Mfr. Part No.:
- VF600 EUK
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Broughton VF600 EUK is high performance 600mm extractor fan using powerful sickle bladed motors housed in 1.5mm steel bodies with aluminium cased motors help to reduce weight. An excellent high volume extractor fan ideal for any application.
Available in 110V or 230V
Tough steel body
480pa pressure
Can duct 20M
Locking castors
Swivel head
Tough steel body
480pa pressure
Can duct 20M
Locking castors
Swivel head
Specifications
Attribute | Value |
---|---|
Air Flow | 14400m³/h |
Blade Span | 600mm |
Fan Type | Duct |
Number of Speeds | 1 |
Plug Type | Type F - German Schuko, Type G - British 3-pin |
Supply Voltage | 230 V |
Series | VF600 |