ProMinent Diaphragm Electric Operated Positive Displacement Pump, 7.6L/h, 7 bar, 100 → 230 V
- RS Stock No.:
- 121-8592
- Mfr. Part No.:
- GMXa0708PVT20000U11130EN
- Manufacturer:
- ProMinent
5 In stock for delivery within 2 working days
Price Each
€1,996.76
(exc. VAT)
€2,456.01
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,996.76 |
- RS Stock No.:
- 121-8592
- Mfr. Part No.:
- GMXa0708PVT20000U11130EN
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gamma X Solenoid Diaphragm Dosing Pump
The Gamma /X dosing pumps from Prominent are suitable for all your liquid media metering needs. Integrated solenoid control protects from overloading and constantly measures back pressure. Safety is greatly improved by removing the pressure sensor and contact between the feed chemical, sealing surfaces and components is kept to a minimum. Accuracy and reliability are improved by gas detection in the measurement head and automatic adjustment to maintain the correct dosing levels.
Features and Benefits
Integrated 7 day timer
Service module warns of blockages or hydraulic failure
Integrated pressure measurement
Capacity adjustments easily made in l/h
Control via Profinet, Profibus and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Gas detection inside dosing head
Sensorless pressure measurement
Diaphragm rupture warning
Automatic bleeding
Service module warns of blockages or hydraulic failure
Integrated pressure measurement
Capacity adjustments easily made in l/h
Control via Profinet, Profibus and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Gas detection inside dosing head
Sensorless pressure measurement
Diaphragm rupture warning
Automatic bleeding
Applications
The Gamma /X range of dosing pumps are suitable for use in a broad range of aplications including,
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 7.6L/h |
Maximum Head | 6m |
Maximum Working Pressure | 7 bar |
Input Connection | 3/4 in G |
Output Connection | 3/4 in G |
IP Rating | IP65 |
Series | GMXa |
Maximum Fluid Temperature | +20°C |
Body Material | PVDF |
Supply Voltage | 100 → 230 V |
Input Power | 24 / 30 (Consumption)W |
Wetted Materials | PVDF |
Input Thread Standard or Connection Type | G |
Input Connection Size | 3/4in |
Output Thread Standard or Connection Type | G |
Output Connection Size | 3/4in |