ProMinent Diaphragm Air Operated Positive Displacement Pump, 6.3L/h, 7 bar, 100 → 230 V
- RS Stock No.:
- 179-7497
- Mfr. Part No.:
- PNDB0708PVT2000001
- Manufacturer:
- ProMinent
Temporarily out of stock - back order for despatch 27-08-2024, delivery within 2 working days
Price Each
€731.61
(exc. VAT)
€899.88
(inc. VAT)
Units | Per unit |
---|---|
1 + | €731.61 |
- RS Stock No.:
- 179-7497
- Mfr. Part No.:
- PNDB0708PVT2000001
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ProMinent Positive Displacement Pump
The ProMinent air operated positive displacement pump of 6.3L/h flow rate and 7bar working pressure. The compression stroke is provided by compressed air applied to a diaphragm, which drives the PTFE-coated metering diaphragm. The suction stroke is actuated by the spring-loaded force. The pump capacity is adjusted by the stroke length and stroke rate. Mainly used in the chemical industry.
Features and Benefits
Material version PVDF and stainless steel
No electrical supply voltage needed
Spring-loaded valves for higher viscosity media
Stroke rate of up to 180strokes/min
No electrical supply voltage needed
Spring-loaded valves for higher viscosity media
Stroke rate of up to 180strokes/min
Certifications
CE certified
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Air |
Maximum Flow Rate | 6.3L/h |
Maximum Head | 4m |
Maximum Working Pressure | 7 bar |
Series | PNDB |
Body Material | PVDF |
Supply Voltage | 100 → 230 V |