ProMinent Peristaltic Electric Operated Positive Displacement Pump, 2.4L/h, 1.5 bar, 230 V
- RS Stock No.:
- 121-8600
- Mfr. Part No.:
- DF2A0224P00A10W1
- Manufacturer:
- ProMinent
3 In stock for delivery within 2 working days
Price Each
€611.92
(exc. VAT)
€752.66
(inc. VAT)
Units | Per unit |
---|---|
1 + | €611.92 |
- RS Stock No.:
- 121-8600
- Mfr. Part No.:
- DF2A0224P00A10W1
- Manufacturer:
- ProMinent
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DULCO® flex DF2a Series
Suitable for dispensing, metering and general transfer applications the DF2a peristaltic pump from Prominent provide a cost effective, accurate option for various applications. The DF2a is virtually silent in operation and simple to operate and install. Non siphoning pumping method prevents back flow and promotes accuracy.
A rotor inside the pump squeezes the tube pushing the chemical in the direction of flow. No valves or moving parts in contact with the chemical helps maintain purity and improves reliability. Accuracy and long service are also maintained by using spring loaded rollers to keep a consistent pressure on the hose.
Features and Benefits
Self-priming against a max pressure of 1.5 bar
Flow controlled by ON/OFF power supply
IP65 rated
4 mWC suction head
3 mWC inlet head
Smooth inner walls reduce build-up
Impact and chemical resistant housing
Supplied with 2m open ended mains lead
PharMed hose material
Wall mounted
230V
Flow controlled by ON/OFF power supply
IP65 rated
4 mWC suction head
3 mWC inlet head
Smooth inner walls reduce build-up
Impact and chemical resistant housing
Supplied with 2m open ended mains lead
PharMed hose material
Wall mounted
230V
Applications
Peristaltic pumps are suitable for a diverse range of low pressure pumping applications including
Circulation of cell suspension in fermentation
Cosmetic dispensing
Harvesting cell media
Manufacturing IV bag dispensing
Nutrient supply for cultures
Spray coating dispensing
Sterilised media dispensing
Ultrafiltration
Acid/base dispensing
Adhesives for cement
Circuit board manufacturing
Dispensing glue emulsions
Transfer of fuels and lubricants
Circulation of cell suspension in fermentation
Cosmetic dispensing
Harvesting cell media
Manufacturing IV bag dispensing
Nutrient supply for cultures
Spray coating dispensing
Sterilised media dispensing
Ultrafiltration
Acid/base dispensing
Adhesives for cement
Circuit board manufacturing
Dispensing glue emulsions
Transfer of fuels and lubricants
Prominent Perstaltic Pumps
Specifications
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 2.4L/h |
Maximum Working Pressure | 1.5 bar |
IP Rating | IP65 |
Series | DF2a |
Maximum Fluid Temperature | +20°C |
Supply Voltage | 230 V |
Input Power | 5 (Consumption)W |
Input Connection Size | 6x4mm Tube |
Output Connection Size | 6x4mm Tube |