ProMinent Peristaltic Electric Operated Positive Displacement Pump, 30L/h, 7 bar, 100-230 V ±10%, 50/60 Hz
- RS Stock No.:
- 195-3562
- Mfr. Part No.:
- DFXAEU0730SPTU0000U11130EN
- Manufacturer:
- ProMinent
Temporarily out of stock - back order for despatch 27-08-2024, delivery within 2 working days
Price Each
€3,352.75
(exc. VAT)
€4,123.88
(inc. VAT)
Units | Per unit |
---|---|
1 + | €3,352.75 |
- RS Stock No.:
- 195-3562
- Mfr. Part No.:
- DFXAEU0730SPTU0000U11130EN
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Adjustment of the metering rate directly in l/h or gph
Simple tube change
No problems with very gaseous media or air locks
Suitable for viscosities of up to 10,000 mPas
Sole contact with media in the tube
Many different control options, such as using an analogue 0/4-20 mA signal, contact controller or via process control systems
Application
Potable water and waste water treatment
Food and beverage industry
Paper industry
Chemical industry
Chemical distributors
Electroplating
Swimming pools
All industrial applications, either as a stand-alone unit or integrated in a complete system
Simple tube change
No problems with very gaseous media or air locks
Suitable for viscosities of up to 10,000 mPas
Sole contact with media in the tube
Many different control options, such as using an analogue 0/4-20 mA signal, contact controller or via process control systems
Application
Potable water and waste water treatment
Food and beverage industry
Paper industry
Chemical industry
Chemical distributors
Electroplating
Swimming pools
All industrial applications, either as a stand-alone unit or integrated in a complete system
Specifications
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 30L/h |
Maximum Head | 6m |
Maximum Working Pressure | 7 bar |
Series | DFXA |
Body Material | PVDF |
Supply Voltage | 100-230 V ±10%, 50/60 Hz |
Input Power | 45W |
Wetted Materials | TPV |
Output Connection Size | M20 |
Input Connection Size | M20 |