RS PRO 7.2 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS Stock No.:
- 502-174
- Distrelec Article No.:
- 304-03-120
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €24.80
View bulk pricing optionsSubtotal (1 unit)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €99.38 | - |
| 5 - 9 | €94.42 | €24.80 |
| 10 - 19 | €86.46 | €129.20 |
| 20 - 39 | €80.50 | €377.60 |
| 40 + | €73.55 | €1,033.20 |
*price indicative
- RS Stock No.:
- 502-174
- Distrelec Article No.:
- 304-03-120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 7.2 mm | |
| Knob Height | 20.3mm | |
| Indicator Colour | Black | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Dial | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 7.2 mm | ||
Knob Height 20.3mm | ||
Indicator Colour Black | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Dial | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO 10-Turn 25.4mm Diameter Dial Mechanism
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
• Black anodised body with white markings
• Does not require locating lug
• Front activated locking lever
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Locking key, nut & mounting instructions.
Related links
- RS PRO 7.2 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, SP291 250 BLACK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S151 250BK
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
