Sifam 15.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P150BK
- RS Stock No.:
- 111-0978
- Mfr. Part No.:
- P150BK
- Manufacturer:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.601 | €6.01 |
| 50 - 90 | €0.57 | €5.70 |
| 100 - 240 | €0.524 | €5.24 |
| 250 - 490 | €0.487 | €4.87 |
| 500 + | €0.445 | €4.45 |
*price indicative
- RS Stock No.:
- 111-0978
- Mfr. Part No.:
- P150BK
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 6mm | |
| Product Type | Pointer Knob | |
| Shaft Type | Axial | |
| Knob Diameter | 15.5 mm | |
| Indicator Colour | Black | |
| For Use With | Collet Knob | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Knob Type | Pointer | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 6mm | ||
Product Type Pointer Knob | ||
Shaft Type Axial | ||
Knob Diameter 15.5 mm | ||
Indicator Colour Black | ||
For Use With Collet Knob | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
Knob Type Pointer | ||
- COO (Country of Origin):
- GB
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- Sifam 15.5 mm Knob Diameter Black Nut Cover for 6 mm Shaft Axial, N150-BLK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C150-BLK
- Sifam 21.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P210BK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C151-BLK
- Sifam 15.5 mm Knob Diameter Blue Potentiometer Knob Cap for 6 mm Shaft Axial, C151 BLUE
- Sifam 15.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C151-GRY
- Sifam 15.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C151-RED
- Sifam 15.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C150-GRY
