Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 25A11B10
- RS Stock No.:
- 167-9647
- Mfr. Part No.:
- 25A11B10
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€499.90
(exc. VAT)
€614.90
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 27 November 2026
- Plus 50 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | €49.99 | €499.90 |
| 20 + | €48.60 | €486.00 |
*price indicative
- RS Stock No.:
- 167-9647
- Mfr. Part No.:
- 25A11B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 46 mm | |
| Knob Height | 25.4mm | |
| Indicator Colour | Black | |
| For Use With | Potentiometer | |
| Colour | Chrome | |
| Standards/Approvals | JEDEC JS709A, IEC 61249-2-21, RoHS | |
| Material | Satin | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 46 mm | ||
Knob Height 25.4mm | ||
Indicator Colour Black | ||
For Use With Potentiometer | ||
Colour Chrome | ||
Standards/Approvals JEDEC JS709A, IEC 61249-2-21, RoHS | ||
Material Satin | ||
Knob Type Dial | ||
- COO (Country of Origin):
- IT
20-Turn, 46mm Dia. L. 22mm
Satin chrome finish with black markings
Locking lever for fixed position
Supplied with
locking key and mounting instructions
Related links
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 21PA11B10
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, 21B11B10
- Vishay 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 18A11B10
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 11A41B10
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
