RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- RS Stock No.:
- 172-2304
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2304
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 14 mm | |
| Shaft Type | SpLine X3 | |
| Knob Height | 17mm | |
| Indicator Colour | Black | |
| For Use With | Illuminated Encoder | |
| Colour | Translucent | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 14 mm | ||
Shaft Type SpLine X3 | ||
Knob Height 17mm | ||
Indicator Colour Black | ||
For Use With Illuminated Encoder | ||
Colour Translucent | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Plastic | ||
- COO (Country of Origin):
- GB
K85 Translucent Knob
K85 Translucent knob for use with illuminated encoders.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS PRO 14 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- TE Connectivity 14 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKG50B1/4
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C150-BLK
