Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- RS Stock No.:
- 199-6312
- Mfr. Part No.:
- 50A21B10
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€89.96
(exc. VAT)
€110.65
(inc. VAT)
Temporarily out of stock
- Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.96 |
| 5 - 9 | €85.46 |
| 10 - 19 | €78.26 |
| 20 - 39 | €72.88 |
| 40 + | €66.58 |
*price indicative
- RS Stock No.:
- 199-6312
- Mfr. Part No.:
- 50A21B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 22.5 mm | |
| Shaft Type | Circular | |
| Knob Height | 33.9mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Dial | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 22.5 mm | ||
Shaft Type Circular | ||
Knob Height 33.9mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Dial | ||
Material Plastic | ||
- COO (Country of Origin):
- FR
Multi-Turn Digital Mechanism Model 50
All black design with white digital markings
Additional graduations for fine adjustment
Non-protruding locking brake for fixed position
Supplied with
locking key, locating plate and mounting instructions
Related links
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S151 250BK
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 23A21B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
