RS PRO 12 mm Knob Diameter Red, Black Potentiometer Knob for 4 mm Shaft Circular
- RS Stock No.:
- 259-6834
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.65
(exc. VAT)
€14.35
(inc. VAT)
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.33 | €11.65 |
| 25 - 45 | €2.21 | €11.05 |
| 50 - 95 | €2.032 | €10.16 |
| 100 - 195 | €1.886 | €9.43 |
| 200 + | €1.728 | €8.64 |
*price indicative
- RS Stock No.:
- 259-6834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 4mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 12 mm | |
| Knob Height | 10mm | |
| Indicator Colour | White | |
| Colour | Red, Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 4mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 12 mm | ||
Knob Height 10mm | ||
Indicator Colour White | ||
Colour Red, Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Plastic | ||
- COO (Country of Origin):
- TW
RS PRO Grub-Screw Knobs with Fitted Caps
This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality.
Related links
- RS PRO 11.6 mm Knob Diameter Red, Black Potentiometer Knob for 3.18 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Red, Black Potentiometer Knob for 3.18 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Red, Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Red, Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 21 mm Knob Diameter Red, Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Red, Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 12 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular
- RS PRO 12 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
