RS PRO 21.3 mm Knob Diameter Black Nut Cover Spindle
- RS Stock No.:
- 463-8564
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save €3.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.05
(exc. VAT)
€17.30
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.81 | €14.05 | - |
| 25 - 45 | €2.676 | €13.38 | €3.35 |
| 50 - 95 | €2.45 | €12.25 | €18.00 |
| 100 - 195 | €2.284 | €11.42 | €52.60 |
| 200 + | €2.084 | €10.42 | €145.20 |
*price indicative
- RS Stock No.:
- 463-8564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nut Cover | |
| Knob Diameter | 21.3 mm | |
| Shaft Type | Spindle | |
| Knob Height | 7.2mm | |
| Colour | Black | |
| For Use With | Collet Knob | |
| Standards/Approvals | RoHS | |
| Knob Type | Nut Cover | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nut Cover | ||
Knob Diameter 21.3 mm | ||
Shaft Type Spindle | ||
Knob Height 7.2mm | ||
Colour Black | ||
For Use With Collet Knob | ||
Standards/Approvals RoHS | ||
Knob Type Nut Cover | ||
- COO (Country of Origin):
- TW
Nut Cover for Gloss Finish Collet Knobs
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 19 mm Knob Diameter Black Nut Cover for 6.35 mm Shaft Spindle
- RS PRO 21.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 21.3 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Slotted
- Sifam 15.5 mm Knob Diameter Black Nut Cover Axial, N151-BLK
- Sifam 11.5 mm Knob Diameter Black Nut Cover for 6 mm Shaft Axial, N110-BLK
- Sifam 15.5 mm Knob Diameter Black Nut Cover for 6 mm Shaft Axial, N150-BLK
- Sifam 11.5 mm Knob Diameter Black Nut Cover for 6 mm Shaft Axial, N111-BLK
- RS PRO 24 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
