RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS Stock No.:
- 467-2520
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.32 | - |
| 5 - 9 | €17.41 | 4% |
| 10 - 24 | €15.95 | 12% |
| 25 - 49 | €14.87 | 18% |
| 50 + | €13.57 | 25% |
*price indicative
- RS Stock No.:
- 467-2520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 31.8 mm | |
| Shaft Type | Screw Fix | |
| Knob Height | 26.7mm | |
| Indicator Colour | White | |
| Colour | Silver | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 31.8 mm | ||
Shaft Type Screw Fix | ||
Knob Height 26.7mm | ||
Indicator Colour White | ||
Colour Silver | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
Related links
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 16.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- TE Connectivity 31.8 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250A1/4
- Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 18B11B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft
- OKW 37.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Round Shaft, A1438461
