RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 467-5888
- Distrelec Article No.:
- 304-24-559
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.886 | €8.86 | - |
| 50 - 90 | €0.838 | €8.38 | €2.40 |
| 100 - 240 | €0.772 | €7.72 | €11.40 |
| 250 - 490 | €0.719 | €7.19 | €41.75 |
| 500 + | €0.653 | €6.53 | €116.50 |
*price indicative
- RS Stock No.:
- 467-5888
- Distrelec Article No.:
- 304-24-559
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Circular | |
| Knob Diameter | 13 mm | |
| Knob Height | 17mm | |
| Indicator Colour | Blue | |
| Colour | Grey | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Rubber | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Circular | ||
Knob Diameter 13 mm | ||
Knob Height 17mm | ||
Indicator Colour Blue | ||
Colour Grey | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Rubber | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- TW
Soft Touch, Push-on, Spline and D shaft Knobs
Note
In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.
Related links
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613048
- RS PRO 11.6 mm Knob Diameter Grey, Black Potentiometer Knob for 3.2 mm Shaft Circular
- RS PRO 16 mm Knob Diameter Grey, Black Potentiometer Knob for 3.2 mm Shaft Circular
