Bourns 22.8 mm Knob Diameter Black, Chrome Potentiometer Knob for 3.2 mm Shaft Circular
- RS Stock No.:
- 763-9179
- Mfr. Part No.:
- H-516-3A
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.82
(exc. VAT)
€12.08
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.82 |
| 5 - 9 | €9.13 |
| 10 - 24 | €8.56 |
| 25 - 49 | €8.05 |
| 50 + | €7.27 |
*price indicative
- RS Stock No.:
- 763-9179
- Mfr. Part No.:
- H-516-3A
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 3.2mm | |
| Shaft Type | Circular | |
| Knob Diameter | 22.8 mm | |
| Knob Height | 24.8mm | |
| Indicator Colour | Black | |
| Colour | Black, Chrome | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Dial | |
| Material | Satin | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer Knob | ||
Shaft Size 3.2mm | ||
Shaft Type Circular | ||
Knob Diameter 22.8 mm | ||
Knob Height 24.8mm | ||
Indicator Colour Black | ||
Colour Black, Chrome | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Dial | ||
Material Satin | ||
- COO (Country of Origin):
- CN
H-516 Series 15 Turn Counting Dial
From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.
Related links
- Bourns 22.8 mm Knob Diameter Black H-516-3A
- Bourns 22.8 mm Knob Diameter Black, Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 22.8 mm Knob Diameter Black H-516-6M
- Bourns 22.8 mm Knob Diameter Black H-516-6A
- Bourns 46 mm Knob Diameter Black H-46-6A-1
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-22-6M
