RS PRO 19.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS Stock No.:
- 777-7328
- Distrelec Article No.:
- 304-51-256
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.73 |
| 10 - 24 | €4.46 |
| 25 - 49 | €4.09 |
| 50 - 99 | €3.88 |
| 100 + | €3.65 |
*price indicative
- RS Stock No.:
- 777-7328
- Distrelec Article No.:
- 304-51-256
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Splined | |
| Knob Diameter | 19.8 mm | |
| Knob Height | 17.6mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Splined | ||
Knob Diameter 19.8 mm | ||
Knob Height 17.6mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body
Related links
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 24.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 12 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 29.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 35 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 14.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, K70104
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/233
