TE Connectivity M 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692032
- RS Stock No.:
- 162-776
- Mfr. Part No.:
- 404802692032
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€23.72
(exc. VAT)
€29.18
(inc. VAT)
Temporarily out of stock
- 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.72 |
*price indicative
- RS Stock No.:
- 162-776
- Mfr. Part No.:
- 404802692032
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PCB | |
| Shaft Length | 25.4mm | |
| Pin Count | 2 | |
| Adjustment Type | Top | |
| Standards/Approvals | RoHS | |
| Series | M | |
| Tolerance ± | 10% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PCB | ||
Shaft Length 25.4mm | ||
Pin Count 2 | ||
Adjustment Type Top | ||
Standards/Approvals RoHS | ||
Series M | ||
Tolerance ± 10% | ||
Actuator Type Round Shaft | ||
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692031
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692030
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692036
- TE Connectivity M 47 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696045
- TE Connectivity M 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692042
- TE Connectivity M 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696038
