TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692040
- RS Stock No.:
- 162-855
- Mfr. Part No.:
- 404802692040
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-855
- Mfr. Part No.:
- 404802692040
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 47kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tape & Reel | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Pin | |
| Shaft Length | 25.4mm | |
| Minimum Operating Temperature | -30°C | |
| Adjustment Type | Top | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Height | 19.05mm | |
| Series | M | |
| Tolerance ± | 10% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 47kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tape & Reel | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Pin | ||
Shaft Length 25.4mm | ||
Minimum Operating Temperature -30°C | ||
Adjustment Type Top | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
Height 19.05mm | ||
Series M | ||
Tolerance ± 10% | ||
Actuator Type Round Shaft | ||
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 47 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696045
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692031
- TE Connectivity M 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692042
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692030
- TE Connectivity M 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692035
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692036
