TE Connectivity 27 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESB103MMF50N

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.63

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.63
10 - 24€8.20
25 - 99€7.49
100 - 249€6.90
250 +€6.02

*price indicative

Packaging Options:
RS Stock No.:
168-320
Mfr. Part No.:
27ESB103MMF50N
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

2

Number of Turns

1

Packaging

Bulk

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Adjustment Type

Side

Pin Count

6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Height

29.2mm

Length

70.9mm

Depth

18.2mm

Tolerance ±

20%

Series

27

Mounting Hole Diameter

9.525 mm

Actuator Type

Flatted Shaft

COO (Country of Origin):
GB

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy