TE Connectivity 27 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA104MMF50N
- RS Stock No.:
- 168-386
- Mfr. Part No.:
- 27ESA104MMF50N
- Manufacturer:
- TE Connectivity
Add 10 more to save €6.10
View bulk pricing optionsSubtotal (1 unit)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
- 14 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.62 | - |
| 10 - 24 | €12.01 | €6.10 |
| 25 - 99 | €10.99 | €40.75 |
| 100 - 249 | €10.13 | €249.00 |
| 250 + | €8.86 | €940.00 |
*price indicative
- RS Stock No.:
- 168-386
- Mfr. Part No.:
- 27ESA104MMF50N
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 29.2mm | |
| Depth | 18.2mm | |
| Length | 70.9mm | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 27 | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Height 29.2mm | ||
Depth 18.2mm | ||
Length 70.9mm | ||
Mounting Hole Diameter 9.525 mm | ||
Series 27 | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
Related links
- TE Connectivity 27 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA104MMF50N
- TE Connectivity 27 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESB104MMF50N
- TE Connectivity 27 47 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- TE Connectivity 27 47 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESB473MMF50NF
- TE Connectivity 27 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA472MMF50NF
- TE Connectivity 27 47 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA473MMF50NF
- TE Connectivity 27 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA103MMF50N
- TE Connectivity 27 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESB103MMF50N
