- RS Stock No.:
- 169-354
- Mfr. Part No.:
- P11S1V0FLSY00104KA
- Manufacturer:
- Vishay
Discontinued product
Alternative
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00104KA
€16.50
Each
RS Stock No.: 790-4350
- RS Stock No.:
- 169-354
- Mfr. Part No.:
- P11S1V0FLSY00104KA
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
12mm P11 Series
Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Standards
CECC 41301-004; NFC 83253; LNZ, GAM T1
Supplied with
metal lock washer and nut.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 100kΩ |
Number of Turns | 1 |
Power Rating | 1W |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Diameter | 6 mm |
Series | P11 |
Tolerance | ±10% |
- RS Stock No.:
- 169-354
- Mfr. Part No.:
- P11S1V0FLSY00104KA
- Manufacturer:
- Vishay