Vishay P11S 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00104KA

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.52-
5 - 9€17.171%
10 - 24€16.466%
25 - 49€15.958%
50 +€14.8915%

*price indicative

Packaging Options:
RS Stock No.:
790-4350
Distrelec Article No.:
164-34-977
Mfr. Part No.:
P11S1V0FLSY00104KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

20.6mm

Standards/Approvals

IEC 60393-1, CECC 41000

Tolerance ±

10%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

10.5 mm

Series

P11S

COO (Country of Origin):
CZ

12mm P11 Series


Cermet track potentiometer with metal body and shaft

Panel mounting, solder pin connection

Single or double linear & logarithmic models

Insulation resistance >1000GΩ at 500Vdc

Environmental class 55/125/56

Enclosures class IP64

Linear tracks rated 1W, log tracks 0.5W

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy