Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S203MB9002
- RS Stock No.:
- 173-596
- Mfr. Part No.:
- 157S203MB9002
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€102.12
(exc. VAT)
€125.61
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €102.12 |
| 5 - 9 | €94.97 |
| 10 - 24 | €85.79 |
| 25 - 49 | €81.59 |
| 50 + | €79.55 |
*price indicative
- RS Stock No.:
- 173-596
- Mfr. Part No.:
- 157S203MB9002
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 20kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Servo Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.16mm | |
| Height | 22.2mm | |
| Depth | 22.2mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Actuator Type | Round Shaft | |
| Series | 157 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 20kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Servo Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Length 34.16mm | ||
Height 22.2mm | ||
Depth 22.2mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Actuator Type Round Shaft | ||
Series 157 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)
Note
Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).
Related links
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S202MX
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157-21103
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S103MX
