Eaton M30 0.001 kΩ Rotary Potentiometer 1-Turns, 188125 M30I-FR1M-BLANK
- RS Stock No.:
- 239-754
- Mfr. Part No.:
- 188125 M30I-FR1M-BLANK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.36
(exc. VAT)
€97.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.36 |
*price indicative
- RS Stock No.:
- 239-754
- Mfr. Part No.:
- 188125 M30I-FR1M-BLANK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 0.001kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 63mm | |
| Length | 36mm | |
| Depth | 36mm | |
| Standards/Approvals | VDE 0660, IEC, EN 60947 | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 0.001kΩ | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 63mm | ||
Length 36mm | ||
Depth 36mm | ||
Standards/Approvals VDE 0660, IEC, EN 60947 | ||
Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton potentiometer from The Eaton Moeller series M30 is expertly designed for precision control in various applications. Boasting a flat front design, it fits seamlessly into modern setups while providing reliable performance. The product features robust stainless steel construction, ensuring durability even in demanding environments. With a resistance value of 1000 kΩ and a power capacity of 0.5 W, this potentiometer delivers consistent and accurate readings. The ergonomic design allows for easy operation, making it an ideal choice for professionals seeking efficiency and reliability. The products IP66 rating guarantees excellent protection against dust and water, further enhancing its suitability for challenging conditions. This potentiometer is not just a functional component; it represents the pinnacle of innovation from Eaton, combining advanced engineering with user-oriented design principles.
Flat front design for contemporary installations
Stainless steel construction enhances longevity
IP66 rating ensures protection against moisture and dust
1000 kΩ resistance value supports precise applications
Power capacity of 0
5 W for reliable performance
Easy-to-use design for improved operator efficiency
Complies with IEC/EN 60947 standards for safety
Mechanical lifespan of 25,000 operations for extended usability
Related links
- Eaton M30C 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187046 M30C-FR1M-BLANK
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton M30 1000 Ω Rotary Potentiometer 1-Turns, 188108 M30I-FR1K
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M30C 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187038 M30C-FR1K-BLANK
