Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15CV1D

Subtotal (1 unit)*

€14.50

(exc. VAT)

€17.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.50

*price indicative

RS Stock No.:
298-394
Mfr. Part No.:
P16NP102MAB15CV1D
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

16mm

Number of Turns

1

Packaging

Carton Box of 20 pieces

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

25.1mm

Standards/Approvals

IEC 60393-1, RoHS

Actuator Type

Round Shaft

Series

P16

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay Potentiometer comes with a Compact design, featuring a knob-driven cermet potentiometer. The P16 version is rated for 1 W at 40°C for industrial applications, while the PA16 version is rated for 0.5 W at 40°C for audio applications. It offers high dielectric strength of 2500 VRMS and is fully sealed with minimal clearance requirements. Tested according to CECC 41000 or IEC 60393-1.

Blue white yellow red and black knob

Several marking dot line gradient 5 graduations 10 graduations fan light volume temperature

Metallic or plastic knob options

Custom knob and marking on request

Detent option on request haptic technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy