Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP472MAB15CV1F
- RS Stock No.:
- 329-029
- Mfr. Part No.:
- P16NP472MAB15CV1F
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€18.12
(exc. VAT)
€22.29
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.12 |
*price indicative
- RS Stock No.:
- 329-029
- Mfr. Part No.:
- P16NP472MAB15CV1F
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Packaging | Box of 20 pieces | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Rotary | |
| Standards/Approvals | CECC 41000, RoHS, IEC 60393-1, IP67 Sealed | |
| Length | 24.3mm | |
| Depth | 16mm | |
| Height | 16mm | |
| Series | P16 | |
| Tolerance ± | 20% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Packaging Box of 20 pieces | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Rotary | ||
Standards/Approvals CECC 41000, RoHS, IEC 60393-1, IP67 Sealed | ||
Length 24.3mm | ||
Depth 16mm | ||
Height 16mm | ||
Series P16 | ||
Tolerance ± 20% | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer features a unique design that integrates a knob with a cermet potentiometer. This design allows the mounting hardware and terminals to be located on the backside of the panel, minimizing the required clearance. This Compact arrangement makes the potentiometer Ideal for applications where space is limited while still providing precise control.
IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant
Related links
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP472MAB15CV1F
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP472MAB15
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP472MAB15
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM472MAB15CV1D
- Vishay P16 4.7 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM472KAB15
- Vishay P16 4.7 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP472MAB15F1
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16WP472MAB15
