TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624209-2
- RS Stock No.:
- 387-830
- Mfr. Part No.:
- 1624209-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.35
(exc. VAT)
€9.04
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
- Plus 418 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €7.35 |
| 20 - 49 | €6.62 |
| 50 - 99 | €6.11 |
| 100 - 249 | €5.59 |
| 250 + | €5.08 |
*price indicative
- RS Stock No.:
- 387-830
- Mfr. Part No.:
- 1624209-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Height | 25.2mm | |
| Length | 60.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 21.6mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | 23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Height 25.2mm | ||
Length 60.7mm | ||
Standards/Approvals RoHS | ||
Depth 21.6mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series 23 | ||
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Related links
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624209-2
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624158-2
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624216-2
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624139-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50N
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB102MMF50NF
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624207-2
