Vishay 249 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 249FGJS0XB25504KA
- RS Stock No.:
- 410-249
- Mfr. Part No.:
- 249FGJS0XB25504KA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.84
(exc. VAT)
€19.48
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.84 |
| 5 - 9 | €14.41 |
| 10 - 24 | €13.46 |
| 25 - 49 | €12.66 |
| 50 + | €10.30 |
*price indicative
- RS Stock No.:
- 410-249
- Mfr. Part No.:
- 249FGJS0XB25504KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 22.2mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.7mm | |
| Standards/Approvals | RoHS, IEC, CECC | |
| Depth | 12.7mm | |
| Length | 33.2mm | |
| Tolerance ± | 10% | |
| Series | 249 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 22.2mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 12.7mm | ||
Standards/Approvals RoHS, IEC, CECC | ||
Depth 12.7mm | ||
Length 33.2mm | ||
Tolerance ± 10% | ||
Series 249 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- CZ
12·7mm 249 Series
Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with
metal lock washer and nut.
Related links
- Vishay 249 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 249BBHS0XB25504KA
- Vishay 249 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 249FGJS0XB25501KA
- Vishay 249 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
