Vishay 248 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 248FGJS0XB25103MA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
410-384
Mfr. Part No.:
248FGJS0XB25103MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

33.22mm

Standards/Approvals

RoHS, IEC, CECC

Depth

12.7mm

Height

21.2mm

Tolerance ±

20%

Series

248

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

12mm 248 Series


The max. tightening torque 0.50Nm (248-8 series) must not be exceeded

Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy