Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, 96R1A-R16-A15L
- RS Stock No.:
- 475-667
- Mfr. Part No.:
- 96R1A-R16-A15L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€447.98
(exc. VAT)
€551.03
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €9.955 | €447.98 |
*price indicative
- RS Stock No.:
- 475-667
- Mfr. Part No.:
- 96R1A-R16-A15L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Tolerance ± | 20% | |
| Series | 96 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Tolerance ± 20% | ||
Series 96 | ||
- COO (Country of Origin):
- MX
The Bourns 5/8 inch square sealed single-turn panel control offers virtually infinite electrical circuit isolation. It is sealed for board wash.
Metal or plastic shaft options
RoHS compliant
Related links
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, 96R1A-R16-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1D-G28-S15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A15L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1D-C24-A15L
