PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer, PC16SH07CP04-103A2020--TA

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.87

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.87
10 - 24€1.66
25 - 99€1.49
100 - 499€1.20
500 +€1.18

*price indicative

RS Stock No.:
640-681
Distrelec Article No.:
164-26-365
Mfr. Part No.:
PC16SH07CP04-103A2020--TA
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

4mm

Power Rating

200mW

Electrical Taper

Linear

Element Material

Carbon

Termination Style

Solder Lug

Shaft Length

45mm

Pin Count

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

24.5mm

Standards/Approvals

RoHS

Length

24.5mm

Height

16mm

Tolerance ±

20%

Series

PC-16

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy