Tele Rondo 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, R20 10KOHM
- RS Stock No.:
- 658-398
- Mfr. Part No.:
- R20 10KOHM
- Manufacturer:
- Tele
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.20 |
| 5 + | €21.53 |
*price indicative
- RS Stock No.:
- 658-398
- Mfr. Part No.:
- R20 10KOHM
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | CE, EAC | |
| Series | Rondo | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Standards/Approvals CE, EAC | ||
Series Rondo | ||
- COO (Country of Origin):
- AT
The Tele Fern potentiometer is a type of rotary potentiometer with a resistance of 10kΩ, commonly used for variable voltage control. It features a dial marked with a scale from 1 to 10 for easy adjustment. Ideal for audio, lighting, or control panel applications, it offers precise manual tuning of electrical signals.
EAC CE declarations
Related links
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00103KL
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P10XXAI503KB30
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP472MAB15
- Vishay PE30 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL473KAB
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
