Bourns PTD90 10 kΩ Rotary Potentiometer 8-Gang Surface Mount, PTD902-2015K-A103
- RS Stock No.:
- 854-446
- Mfr. Part No.:
- PTD902-2015K-A103
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 box of 5 units)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 45 | €2.216 | €11.08 | - |
| 50 - 245 | €1.796 | €8.98 | 18% |
| 250 - 495 | €1.372 | €6.86 | 38% |
| 500 + | €1.08 | €5.40 | 51% |
*price indicative
- RS Stock No.:
- 854-446
- Mfr. Part No.:
- PTD902-2015K-A103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 8 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Surface Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Directive 2015/863 | |
| Length | 32.2mm | |
| Series | PTD90 | |
| Mounting Hole Diameter | M7XP0.75 | |
| Actuator Type | Metal Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 8 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Surface Mount | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -10°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Directive 2015/863 | ||
Length 32.2mm | ||
Series PTD90 | ||
Mounting Hole Diameter M7XP0.75 | ||
Actuator Type Metal Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
The Bourns 9 mm multi ganged potentiometer is designed for precise audio control in various applications, ensuring consistent performance and reliability.
Carbon element construction enhances durability and reliability
Available in up to 8 sections for flexible configurations
Offers knurled, flatted, and plain shaft styles for aesthetic versatility
Audio taper option ensures smooth audio adjustments
Related links
- Bourns PTD90 10000 Ω Rotary Potentiometer 2-Gang Surface Mount, PTD902-2015K-B103
- Bourns PTD90 10 kΩ Audio Potentiometer 1-Turns 2-Gang Through Hole, PTD902-2015F-A103
- Bourns PTD90 10 kΩ Audio Potentiometer 1-Turns 2-Gang Through Hole
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTD901-2015K-B103
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface
- Bourns PTL 1 mΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-082A-103B2
