Schneider Electric Harmony 47 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R47K
- RS Stock No.:
- 125-4409
- Distrelec Article No.:
- 301-53-511
- Mfr. Part No.:
- XB5AD912R47K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.23
(exc. VAT)
€123.28
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €100.23 |
| 5 - 9 | €97.22 |
| 10 - 24 | €93.20 |
| 25 + | €89.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 125-4409
- Distrelec Article No.:
- 301-53-511
- Mfr. Part No.:
- XB5AD912R47K
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 47kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Shaft Length | 30.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 81.39mm | |
| Actuator Type | Knurled Shaft | |
| Series | Harmony | |
| Mounting Hole Diameter | 22 mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 47kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Shaft Length 30.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 81.39mm | ||
Actuator Type Knurled Shaft | ||
Series Harmony | ||
Mounting Hole Diameter 22 mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5AD912R47K
Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.
Features & Benefits
How do Potentiometers work?
Related links
- Schneider Electric Harmony 47 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R47K
- Schneider Electric Harmony 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R1K
- Schneider Electric Harmony 100 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R100K
- Schneider Electric Harmony 4.7 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R4K7
- Schneider Electric Harmony 100 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K
- Schneider Electric Harmony 470 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R470K
- Schneider Electric Harmony 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R1K
- Schneider Electric Harmony 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R10K
