Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-081A-103B2
- RS Stock No.:
- 134-8143
- Mfr. Part No.:
- PSM60-081A-103B2
- Manufacturer:
- Bourns
Subtotal (1 tray of 60 units)*
€889.20
(exc. VAT)
€1,093.80
(inc. VAT)
In Stock
- Plus 1,080 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €14.82 | €889.20 |
*price indicative
- RS Stock No.:
- 134-8143
- Mfr. Part No.:
- PSM60-081A-103B2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Element Material | Carbon | |
| Mount Type | Surface | |
| Termination Style | PC Pin | |
| Shaft Length | 8.2mm | |
| Adjustment Type | Slide | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Travel Length | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 35mm | |
| Height | 13mm | |
| Length | 112mm | |
| Tolerance ± | 20% | |
| Series | PSM | |
| Actuator Type | Lever | |
| Mounting Hole Diameter | 2 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Element Material Carbon | ||
Mount Type Surface | ||
Termination Style PC Pin | ||
Shaft Length 8.2mm | ||
Adjustment Type Slide | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Travel Length 60mm | ||
Standards/Approvals RoHS | ||
Depth 35mm | ||
Height 13mm | ||
Length 112mm | ||
Tolerance ± 20% | ||
Series PSM | ||
Actuator Type Lever | ||
Mounting Hole Diameter 2 mm | ||
- COO (Country of Origin):
- TW
Bourns PSM Series Motorized Slide Potentiometers
Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.
Applications
Audio and broadcasting mixing consoles
Related links
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-082A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang PCB, PSM01-082A-103B2
- Bourns PTL 1 mΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
- Bourns PTS 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTS01-11L-103B2
