Alps Alpine RK 168 100 kΩ Rotary Potentiometer 1-Turns 4-Gang Through Hole, RK16814MGA0K
- RS Stock No.:
- 154-8223
- Mfr. Part No.:
- RK16814MGA0K
- Manufacturer:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-8223
- Mfr. Part No.:
- RK16814MGA0K
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 4 | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 25mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 1 mm, 1.2 mm | |
| Series | RK 168 | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 4 | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 25mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 1 mm, 1.2 mm | ||
Series RK 168 | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- JP
Remote controllable and available in a wide variety of products.
Related links
- Alps Alpine RK 168 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK16812MG099
- Alps Alpine RK09D 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09711110EL
- Alps Alpine RK10J 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK10J11E0034
- Alps Alpine RK09D 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09D1130C2P
- Alps Alpine RK09D 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09D1130A1N
