Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B17L
- RS Stock No.:
- 161-6885
- Mfr. Part No.:
- 91A1A-B28-B17L
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-6885
- Mfr. Part No.:
- 91A1A-B28-B17L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 91 | |
| Maximum Resistance | 25 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel Mount | |
| Actuator Type | Slotted Shaft | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Length | 34.93 mm | |
| Mounting Hole Diameter | 9.525 mm | |
| Power Rating | 0.5 W | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 22.2 mm | |
| Termination Style | PC Pin | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 91 | ||
Maximum Resistance 25 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel Mount | ||
Actuator Type Slotted Shaft | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Length 34.93 mm | ||
Mounting Hole Diameter 9.525 mm | ||
Power Rating 0.5 W | ||
Shaft Diameter 6.35 mm | ||
Shaft Length 22.2 mm | ||
Termination Style PC Pin | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B17L
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-D20L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A13L
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E12L
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A10L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B20L
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E22L
