Vishay 248 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€576.60

(exc. VAT)

€709.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Box*
50 - 50€11.532€576.60
100 +€9.664€483.20

*price indicative

RS Stock No.:
162-2378
Mfr. Part No.:
248BBHS0XB25252MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

2.5kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19.1mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

12.7mm

Height

21.2mm

Standards/Approvals

CECC, IEC, RoHS

Length

30.05mm

Mounting Hole Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

248

Tolerance ±

20%

12mm 248 Series


The max. tightening torque 0.50Nm (248-8 series) must not be exceeded

Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy