Bourns 3680 500 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-2504
Mfr. Part No.:
3683S-1-504L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Digital Display

Product Type

Potentiometer

Maximum Resistance

500kΩ

Number of Gangs

2

Packaging

Bulk

Number of Turns

10

Power Rating

2W

Electrical Taper

Precision

Mount Type

Panel Mount

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

85°C

Depth

23.62mm

Height

37.72mm

Standards/Approvals

RoHS

Length

37.08mm

Tolerance ±

3%

Series

3680

Non Compliant

COO (Country of Origin):
MX

Series Information


The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings

Digital display provides excellent readability

Snap-in panel mount

Two or three digit types

10 positions, 0 to 9

Clear silicone panel seal/protector available

3682 series 2-digit and 3683 series 3-digit types

Brand Information


Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy