Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 56AAD-C28-B15/R80L
- RS Stock No.:
- 162-2522
- Mfr. Part No.:
- 56AAD-C28-B15/R80L
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 45 units)*
€696.06
(exc. VAT)
€856.17
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 45 | €15.468 | €696.06 |
| 90 - 90 | €14.385 | €647.33 |
| 135 + | €12.838 | €577.71 |
*price indicative
- RS Stock No.:
- 162-2522
- Mfr. Part No.:
- 56AAD-C28-B15/R80L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Adjustment Type | Side | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 16.51mm | |
| Height | 19.6mm | |
| Depth | 13.25mm | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 20% | |
| Series | 56 | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Adjustment Type Side | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 16.51mm | ||
Height 19.6mm | ||
Depth 13.25mm | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 20% | ||
Series 56 | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- MX
1/2" (12.5 mm) Panel Control w/CW or CCW rotary switch - 56 Series
The Model 56 ½" panel control with CW or CCW rotary switch is an extension of the Model 51/53 Series with an added single-pole, double-throw (SPDT) rotary switch module. Model 56 Series with CW or CCW rotary switch is an industrial grade product that feature linear and audio tapers, PC board and bushing mount, splash seal with metal bushing and shaft. Model 56 is designed for use in various industrial, medical and aerospace/avionics applications
Rotational life: 50k cycles
Contact resistance: 30 mΩ
Switch rating: 0.5 A
Switch life: 50k actuations
Contact bounce: 0.1 MS max.
Related links
- Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 56AAD-C28-B15/R80L
- Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 56AAD-C28-B15/R81L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 54 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C28-A15L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-C28-B13L
