Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, 3310H-001-502L
- RS Stock No.:
- 162-2565
- Mfr. Part No.:
- 3310H-001-502L
- Manufacturer:
- Bourns
Subtotal (1 tube of 50 units)*
€314.40
(exc. VAT)
€386.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €6.288 | €314.40 |
*price indicative
- RS Stock No.:
- 162-2565
- Mfr. Part No.:
- 3310H-001-502L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 9.53mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Series | 3310 | |
| Mounting Hole Diameter | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 9.53mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Series 3310 | ||
Mounting Hole Diameter 6.35 mm | ||








9mm 3310H-001 Series Pot/Pot Dual Cup
Related links
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-502L
- Bourns 3310 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-104L
- Bourns 3310 20 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-203L
- Bourns 3310 1 mΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-105L
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-103L
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-102L
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-003-103L
- Bourns 3310 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-003-104L
