Bourns PDB185-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB185-GTR11-254A2
- RS Stock No.:
- 166-9964
- Mfr. Part No.:
- PDB185-GTR11-254A2
- Manufacturer:
- Bourns
Subtotal (1 bag of 100 units)*
€1,236.20
(exc. VAT)
€1,520.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €12.362 | €1,236.20 |
*price indicative
- RS Stock No.:
- 166-9964
- Mfr. Part No.:
- PDB185-GTR11-254A2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Pin Count | 6 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Length | 23mm | |
| Height | 24.8mm | |
| Standards/Approvals | RoHS | |
| Series | PDB185-GTR | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Pin Count 6 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Length 23mm | ||
Height 24.8mm | ||
Standards/Approvals RoHS | ||
Series PDB185-GTR | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
PDB185-GTR 17mm Guitar Potentiometer with Latching Push Switch
PDB185-GTR 17mm guitar potentiometers with a DPDT latching push switch and carbon element. These PDB185-GTR guitar potentiometers have a metal split knurled shaft, metal bushing and linear and audio taper options.
Related links
- Bourns PDB185-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB185-GTR11-254A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-254A2
- Bourns PDB183-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-254A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR02-254A2
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-504A2
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR01-504A2
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-504A2
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
