Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 91A1A-B28-D15L

Subtotal (1 tray of 45 units)*

€280.03

(exc. VAT)

€344.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 +€6.223€280.04

*price indicative

RS Stock No.:
167-3574
Mfr. Part No.:
91A1A-B28-D15L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

0.25W

Electrical Taper

CW Audio

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

22.2mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

34.93mm

Standards/Approvals

RoHS

Mounting Hole Diameter

9.525 mm

Tolerance ±

20%

Series

91

Actuator Type

Slotted Shaft

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy