Bourns 3590 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-501L
- RS Stock No.:
- 167-3581
- Mfr. Part No.:
- 3590S-2-501L
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
€293.40
(exc. VAT)
€360.88
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 25 | €11.736 | €293.40 |
| 50 + | €11.266 | €281.65 |
*price indicative
- RS Stock No.:
- 167-3581
- Mfr. Part No.:
- 3590S-2-501L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.22mm | |
| Height | 26.65mm | |
| Standards/Approvals | RoHS | |
| Length | 39.22mm | |
| Actuator Type | Slotted Shaft | |
| Series | 3590 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Depth 22.22mm | ||
Height 26.65mm | ||
Standards/Approvals RoHS | ||
Length 39.22mm | ||
Actuator Type Slotted Shaft | ||
Series 3590 | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins
Compatible Potentiometer Knobs-
• 259-6935
• 259-6957
• 107-3138
Precision - Multi-Turn and Servo
Related links
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
- Bourns 3590 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-203L
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
- Bourns 3590 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
